75 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03000007509JACCS

DigiKey Part Number
56-AC03000007509JACCSCT-ND - Cut Tape (CT)
56-AC03000007509JACCSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000007509JACCS
Description
RES 75 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000007509JACCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.15200$41.52
25$3.53840$88.46
50$3.15540$157.77
100$2.82820$282.82
250$2.46972$617.43
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.29002$1,145.01
1,000$2.09541$2,095.41
1,500$1.99541$2,993.11
2,500$1.88230$4,705.75
3,500$1.81484$6,351.94
5,000$1.74896$8,744.80
Manufacturers Standard Package