


AC03000005008JACCS | |
|---|---|
DigiKey Part Number | 56-AC03000005008JACCSCT-ND - Cut Tape (CT) 56-AC03000005008JACCSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000005008JACCS |
Description | RES 5 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.512" L (6.00mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN300FR-73-5R1 | YAGEO | 0 | FKN300FR-73-5R1-ND | $1.23323 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.15200 | $41.52 |
| 25 | $3.53840 | $88.46 |
| 50 | $3.15540 | $157.77 |
| 100 | $2.82820 | $282.82 |
| 250 | $2.46972 | $617.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.03630 | $1,018.15 |
| 1,000 | $1.79418 | $1,794.18 |
| 1,500 | $1.67127 | $2,506.91 |
| 2,500 | $1.53341 | $3,833.52 |
| 3,500 | $1.45192 | $5,081.72 |
| 5,000 | $1.42437 | $7,121.85 |

