
B32529C0103M289 | |
---|---|
DigiKey Part Number | 495-B32529C0103M289CT-ND - Cut Tape (CT) 495-B32529C0103M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0103M289 |
Description | CAP FILM 10000PF 20% 63VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0103M289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.28900 | $12.89 |
50 | $0.95740 | $47.87 |
100 | $0.85230 | $85.23 |
500 | $0.67018 | $335.09 |
1,000 | $0.61106 | $611.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.48948 | $1,566.34 |
6,400 | $0.45803 | $2,931.39 |
9,600 | $0.44228 | $4,245.89 |
16,000 | $0.42484 | $6,797.44 |
22,400 | $0.41464 | $9,287.94 |
32,000 | $0.40483 | $12,954.56 |
38,400 | $0.40018 | $15,366.91 |
76,800 | $0.38452 | $29,531.14 |
80,000 | $0.38369 | $30,695.20 |