
AC03000001008JACCS | |
|---|---|
DigiKey Part Number | 56-AC03000001008JACCSCT-ND - Cut Tape (CT) 56-AC03000001008JACCSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001008JACCS |
Description | AC03-CS 1R0 5% AC G63-CD1281 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.512" L (6.00mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.15200 | $41.52 |
| 25 | $3.53840 | $88.46 |
| 50 | $3.15540 | $157.77 |
| 100 | $2.82820 | $282.82 |
| 250 | $2.46972 | $617.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.29002 | $1,145.01 |
| 1,000 | $2.09541 | $2,095.41 |
| 1,500 | $1.99541 | $2,993.11 |
| 2,500 | $1.88230 | $4,705.75 |
| 3,500 | $1.81484 | $6,351.94 |
| 5,000 | $1.74896 | $8,744.80 |

