


AC01000004708JACCS | |
---|---|
DigiKey Part Number | BC3214CT-ND - Cut Tape (CT) BC3214TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000004708JACCS |
Description | RES 4.7 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000004708JACCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.41132 | $1,205.66 |
1,000 | $2.20758 | $2,207.58 |
1,500 | $2.10284 | $3,154.26 |
2,500 | $1.98434 | $4,960.85 |
3,500 | $1.91373 | $6,698.05 |
5,000 | $1.84474 | $9,223.70 |
6,000 | $1.81164 | $10,869.84 |
12,000 | $1.69806 | $20,376.72 |
12,500 | $1.69194 | $21,149.25 |