New at DigiKey
30 Ohms ±5% 1.1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000003009JACCS

DigiKey Part Number
56-AC01000003009JACCSCT-ND - Cut Tape (CT)
56-AC01000003009JACCSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000003009JACCS
Description
AC01-CS 30R 5% AC G63-CD1400
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 1.1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.35700$43.57
25$3.71600$92.90
50$3.31320$165.66
100$2.97040$297.04
250$2.59568$648.92
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.40824$1,204.12
1,000$2.20476$2,204.76
1,500$2.10015$3,150.23
2,500$1.98181$4,954.53
3,500$1.91129$6,689.51
5,000$1.84239$9,211.95
Manufacturers Standard Package