ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000002409JA100

DigiKey Part Number
749-AC01000002409JA100CT-ND - Cut Tape (CT)
749-AC01000002409JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000002409JA100
Description
RES 24 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC01000002409JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.68000$5.68
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.86463$1,864.63
Manufacturers Standard Package