Upgrade
Upgrade
Parametric Equivalent

A820J15C0GH5UAA | |
|---|---|
DigiKey Part Number | A820J15C0GH5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A820J15C0GH5UAA |
Description | CAP CER 82PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A820J15C0GH5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A820J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A820J15C0GK5UAA-ND | $1.33687 | Upgrade |
| A820J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A820J15C0GL5UAA-ND | $0.75584 | Upgrade |
| A820J15C0GH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | 1019PHTR-ND | $0.62683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.63391 | $7,606.92 |


