A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A473K15X7RF5TAA

DigiKey Part Number
1107PHTR-ND - Tape & Reel (TR)
1107PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A473K15X7RF5TAA
Description
CAP CER 0.047UF 50V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A473K15X7RF5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.33800$13.38
50$0.96880$48.44
100$0.85720$85.72
500$0.56952$284.76
1,000$0.56221$562.21
2,500$0.54794$1,369.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.46942$3,285.94
14,000$0.44016$6,162.24
21,000$0.42983$9,026.43
35,000$0.42780$14,973.00
49,000$0.42657$20,901.93
70,000$0.42538$29,776.60
84,000$0.42480$35,683.20
168,000$0.41078$69,011.04
175,000$0.41003$71,755.25
Manufacturers Standard Package