Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

A471K15C0GK5UAA | |
|---|---|
DigiKey Part Number | A471K15C0GK5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A471K15C0GK5UAA |
Description | CAP CER 470PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A471K15C0GK5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A471J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471J15C0GK5UAA-ND | $1.50608 | Upgrade |
| A471J20C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471J20C0GL5UAA-ND | $1.76893 | Similar |
| A471K15X7RK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471K15X7RK5UAA-ND | $0.96821 | Similar |
| A471K15X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471K15X7RL5UAA-ND | $1.12670 | Similar |
| A471K20C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471K20C0GL5UAA-ND | $1.76893 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.50608 | $18,072.96 |



