A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A333K15X7RF5TAA

DigiKey Part Number
1106PHTR-ND - Tape & Reel (TR)
1106PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A333K15X7RF5TAA
Description
CAP CER 0.033UF 50V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A333K15X7RF5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.24800$12.48
50$0.90000$45.00
100$0.79480$79.48
500$0.51630$258.15
1,000$0.50957$509.57
2,500$0.50202$1,255.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.43505$3,045.35
14,000$0.39744$5,564.16
21,000$0.38725$8,132.25
35,000$0.38538$13,488.30
49,000$0.38425$18,828.25
70,000$0.38315$26,820.50
84,000$0.38262$32,140.08
168,000$0.37487$62,978.16
175,000$0.37417$65,479.75
Manufacturers Standard Package