
A332K15X7RF5TAA | |
---|---|
DigiKey Part Number | 1101PHTR-ND - Tape & Reel (TR) 1101PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A332K15X7RF5TAA |
Description | CAP CER 3300PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A332K15X7RF5TAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.11700 | $11.17 |
50 | $0.80460 | $40.23 |
100 | $0.61420 | $61.42 |
500 | $0.48084 | $240.42 |
1,000 | $0.47443 | $474.43 |
2,500 | $0.44405 | $1,110.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.40708 | $2,849.56 |
14,000 | $0.38291 | $5,360.74 |
21,000 | $0.33611 | $7,058.31 |
35,000 | $0.33443 | $11,705.05 |
49,000 | $0.33343 | $16,338.07 |
70,000 | $0.33244 | $23,270.80 |
84,000 | $0.33196 | $27,884.64 |
168,000 | $0.32639 | $54,833.52 |
175,000 | $0.32576 | $57,008.00 |