Upgrade
Upgrade
Parametric Equivalent
Similar

A272K15X7RH5UAA | |
|---|---|
DigiKey Part Number | A272K15X7RH5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A272K15X7RH5UAA |
Description | CAP CER 2700PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A272K15X7RH5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A272K15X7RK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A272K15X7RK5UAA-ND | $1.12670 | Upgrade |
| A272K15X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A272K15X7RL5UAA-ND | $1.82106 | Upgrade |
| A272K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A272K15X7RH5TAA-ND | $0.47033 | Parametric Equivalent |
| SA101C272KAR | KYOCERA AVX | 12,741 | 478-11573-1-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.47610 | $5,713.20 |



