A272K15X7RF5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.47033
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.11607
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.80621
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.33707
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.33707
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.40756
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.48056
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.58106
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.48056
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.97888
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.91209
Datasheet
2700 pF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A272K15X7RF5TAA

DigiKey Part Number
A272K15X7RF5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A272K15X7RF5TAA
Description
CAP CER 2700PF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A272K15X7RF5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A272K15X7RH5TAAVishay Beyschlag/Draloric/BC Components0A272K15X7RH5TAA-ND$0.47033Upgrade
A272K15X7RK5TAAVishay Beyschlag/Draloric/BC Components0A272K15X7RK5TAA-ND$1.11607Upgrade
A272K15X7RL5TAAVishay Beyschlag/Draloric/BC Components0A272K15X7RL5TAA-ND$1.80621Upgrade
A272J20C0GF5TAAVishay Beyschlag/Draloric/BC Components0A272J20C0GF5TAA-ND$2.33707Similar
A272K20C0GF5TAAVishay Beyschlag/Draloric/BC Components0A272K20C0GF5TAA-ND$2.33707Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.41900$5,866.00