Upgrade
Similar
Similar
Parametric Equivalent

A271M15X7RL5TAA | |
|---|---|
DigiKey Part Number | A271M15X7RL5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A271M15X7RL5TAA |
Description | CAP CER 270PF 500V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 500V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A271M15X7RL5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A271K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A271K15X7RL5TAA-ND | $1.11607 | Upgrade |
| A271J15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A271J15C0GL5TAA-ND | $0.88373 | Similar |
| A271K15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A271K15C0GL5TAA-ND | $0.88373 | Similar |
| A271M15X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A271M15X7RL5UAA-ND | $1.12670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $1.11607 | $15,624.98 |


