
A224K20X7RF5TAA | |
---|---|
DigiKey Part Number | 1227PHTR-ND - Tape & Reel (TR) 1227PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A224K20X7RF5TAA |
Description | CAP CER 0.22UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.118" Dia x 0.197" L (3.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.66900 | $26.69 |
50 | $1.95580 | $97.79 |
100 | $1.64550 | $164.55 |
500 | $1.29076 | $645.38 |
1,000 | $1.27673 | $1,276.73 |
2,500 | $1.24072 | $3,101.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $1.16776 | $8,174.32 |
14,000 | $1.11617 | $15,626.38 |
21,000 | $1.09033 | $22,896.93 |
35,000 | $1.06168 | $37,158.80 |
49,000 | $1.04493 | $51,201.57 |
70,000 | $1.02882 | $72,017.40 |