A222J20C0GK5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.20994
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.58106
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.54253
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.10431
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.91209
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.91209
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.73521
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.73521
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.22883
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.22883
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.98275
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.98275
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.09366
Datasheet
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A222J20C0GK5TAA

DigiKey Part Number
A222J20C0GK5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A222J20C0GK5TAA
Description
CAP CER 2200PF 200V C0G/NP0 AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A222J20C0GK5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A222J20C0GK5UAAVishay Beyschlag/Draloric/BC Components0A222J20C0GK5UAA-ND$2.20994Parametric Equivalent
C410C222F2G5TA7200KEMET0C410C222F2G5TA7200-ND$1.58106Upgrade
C410C222FAG5TA7200KEMET0C410C222FAG5TA7200-ND$1.54253Upgrade
C410C222G2G5TA7200KEMET0C410C222G2G5TA7200-ND$1.06225Upgrade
C410C222GAG5TA7200KEMET0C410C222GAG5TA7200-ND$1.10431Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$2.19297$30,701.58