Parametric Equivalent

A181J15C0GL5UAA | |
|---|---|
DigiKey Part Number | A181J15C0GL5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A181J15C0GL5UAA |
Description | CAP CER 180PF 500V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 500V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A181J15C0GL5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A181J15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A181J15C0GL5TAA-ND | $0.77178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.77997 | $9,359.64 |


