A151K15X7RK5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.95988
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.85924
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66616
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.85924
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66616
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.02360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.81956
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.72836
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.72112
Datasheet
A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A151K15X7RK5TAA

DigiKey Part Number
A151K15X7RK5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A151K15X7RK5TAA
Description
CAP CER 150PF 200V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±10% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A151K15X7RK5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.82585$11,561.90