A122J20C0GH5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.88906
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.21786
Datasheet
A683K20X7RH5TAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A122J20C0GH5UAA

DigiKey Part Number
A122J20C0GH5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A122J20C0GH5UAA
Description
CAP CER 1200PF 100V C0G/NP0 AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A122J20C0GH5UAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000$1.53659$18,439.08