A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A104M15X7RF5TAA

DigiKey Part Number
BC5250TR-ND - Tape & Reel (TR)
BC5250CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A104M15X7RF5TAA
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,089
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.24300$12.43
50$0.89560$44.78
100$0.79030$79.03
500$0.49984$249.92
1,000$0.49326$493.26
2,500$0.48592$1,214.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.46085$3,225.95
14,000$0.43437$6,081.18
21,000$0.42111$8,843.31
35,000$0.40641$14,224.35
49,000$0.39782$19,493.18
70,000$0.39682$27,777.40
84,000$0.37175$31,227.00
Manufacturers Standard Package