
A103K15X7RK5TAA | |
---|---|
DigiKey Part Number | 1221PHTR-ND - Tape & Reel (TR) 1221PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A103K15X7RK5TAA |
Description | CAP CER 10000PF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A103K15X7RK5TAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70000 | $17.00 |
50 | $1.24640 | $62.32 |
100 | $1.10360 | $110.36 |
500 | $0.74638 | $373.19 |
1,000 | $0.73718 | $737.18 |
2,500 | $0.72690 | $1,817.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.62378 | $4,366.46 |
14,000 | $0.58514 | $8,191.96 |
21,000 | $0.58287 | $12,240.27 |
35,000 | $0.58028 | $20,309.80 |
49,000 | $0.57873 | $28,357.77 |
70,000 | $0.57720 | $40,404.00 |
84,000 | $0.57616 | $48,397.44 |