A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A102J15C0GF5TAA

DigiKey Part Number
1010PHTR-ND - Tape & Reel (TR)
1010PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A102J15C0GF5TAA
Description
CAP CER 1000PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A102J15C0GF5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.70000$17.00
50$1.24640$62.32
100$1.10770$110.77
500$0.87464$437.32
1,000$0.80279$802.79
2,500$0.70119$1,752.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.56274$3,939.18
14,000$0.53366$7,471.24
21,000$0.51909$10,900.89
35,000$0.50295$17,603.25
49,000$0.49351$24,181.99
70,000$0.49163$34,414.10
Manufacturers Standard Package