
715C40DKT30 | |
|---|---|
DigiKey Part Number | 56-715C40DKT30-ND |
Manufacturer | |
Manufacturer Product Number | 715C40DKT30 |
Description | CAP CER 300PF 40KV N4700 DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 pF -20%, +80% 40000V (40kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C40DKT30 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage, Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance -20%, +80% | Size / Dimension 0.882" Dia x 1.358" L (22.40mm x 34.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $442.07000 | $442.07 |
| 24 | $354.19583 | $8,500.70 |
| 72 | $337.98583 | $24,334.98 |
| 120 | $331.98758 | $39,838.51 |

