
715C20KTT20 | |
|---|---|
DigiKey Part Number | 56-715C20KTT20-ND |
Manufacturer | |
Manufacturer Product Number | 715C20KTT20 |
Description | 715C 20KVDC 200PF 20% N4700 7517 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±20% 20000V (20kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage, Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±20% | Size / Dimension 0.827" Dia x 0.906" L (21.00mm x 23.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $480.55000 | $480.55 |
| 24 | $387.10583 | $9,290.54 |
| 72 | $369.87611 | $26,631.08 |
| 120 | $363.50058 | $43,620.07 |

