1000 pF -20%, +80% 20000V (20kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C20DKD10

DigiKey Part Number
715C20DKD10-ND
Manufacturer
Manufacturer Product Number
715C20DKD10
Description
CAP CER 1000PF 20KV Y5U DISK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF -20%, +80% 20000V (20kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
715C20DKD10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Features
High Voltage, Low Dissipation Factor
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
-20%, +80%
Size / Dimension
1.299" Dia x 1.000" L (33.00mm x 25.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$491.65000$491.65
24$396.68375$9,520.41
72$379.16069$27,299.57
120$372.67717$44,721.26
Manufacturers Standard Package