Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1C20Z5U333M050R | |
|---|---|
DigiKey Part Number | 1C20Z5U333M050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U333M050R |
Description | CAP CER 0.033UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U333M050R Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20X7R333K050R | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20X7R333K050R-ND | $1.19741 | Upgrade |
| K333M15X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K333M15X7RF5TH5-ND | $0.46553 | Similar |
| C330C333F1G5TA7301 | KEMET | 0 | C330C333F1G5TA7301-ND | $9.96829 | Similar |
| C330C333F2G5TA7301 | KEMET | 0 | C330C333F2G5TA7301-ND | $20.84638 | Similar |
| C330C333F5G5TA7301 | KEMET | 0 | C330C333F5G5TA7301-ND | $9.96829 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.08345 | $10,834.50 |




