1C20Z5U223M050R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.03732
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.11347
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36445
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $21.01157
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $21.01157
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $9.87509
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $9.87509
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.38256
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.38256
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.28145
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.28145
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.89360
Datasheet
Monolythic, 1C20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20Z5U223M050R

DigiKey Part Number
1C20Z5U223M050R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1C20Z5U223M050R
Description
CAP CER 0.022UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20Z5U223M050R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.99794$9,979.40