
1C20Z5U103M050R | |
---|---|
DigiKey Part Number | 56-1C20Z5U103M050RTR-ND - Tape & Reel (TR) 56-1C20Z5U103M050RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U103M050R |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U103M050R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.23300 | $22.33 |
50 | $1.50100 | $75.05 |
100 | $1.15610 | $115.61 |
500 | $1.06300 | $531.50 |
1,000 | $0.99870 | $998.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.91697 | $2,292.42 |
5,000 | $0.89214 | $4,460.70 |
7,500 | $0.86945 | $6,520.88 |
12,500 | $0.83834 | $10,479.25 |
17,500 | $0.82015 | $14,352.62 |
25,000 | $0.80265 | $20,066.25 |
30,000 | $0.79437 | $23,831.10 |
60,000 | $0.77063 | $46,237.80 |
62,500 | $0.76497 | $47,810.62 |