0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20X7R104K100B

DigiKey Part Number
1C20X7R104K100B-ND
Manufacturer
Manufacturer Product Number
1C20X7R104K100B
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20X7R104K100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C062C104K1R5TAKEMET48C062C104K1R5TA-ND$5.51000Similar
C330C104F1G5TAKEMET282399-C330C104F1G5TA-ND$46.20000Similar
C330C104K1R5TAKEMET892399-4386-ND$25.32000Similar
C330C104K2R5TAKEMET21,272399-4387-ND$7.89000Similar
C330C104KCR5TAKEMET1,021399-3507-ND$16.44000Similar
In-Stock: 5,505
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.96800$29.68
50$2.24440$112.22
100$2.02000$202.00
500$1.64232$821.16
1,000$1.52566$1,525.66
2,500$1.40252$3,506.30
5,000$1.32833$6,641.65
Manufacturers Standard Package