
1C10Z5U473M100B | |
---|---|
DigiKey Part Number | 1C10Z5U473M100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10Z5U473M100B |
Description | CAP CER 0.047UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10Z5U473M100B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.17600 | $21.76 |
50 | $1.61760 | $80.88 |
100 | $1.44600 | $144.60 |
500 | $1.32904 | $664.52 |
1,000 | $1.06636 | $1,066.36 |
2,500 | $0.97202 | $2,430.05 |
5,000 | $0.91517 | $4,575.85 |