Monolythic 1C10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C10Z5U334M050B

DigiKey Part Number
1C10Z5U334M050B-ND
Manufacturer
Manufacturer Product Number
1C10Z5U334M050B
Description
CAP CER 0.33UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
1C10Z5U334M050B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,398
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.93000$5.93
10$3.33400$33.34
50$2.50740$125.37
100$2.13620$213.62
500$2.02870$1,014.35
1,000$1.96531$1,965.31
2,500$1.82586$4,564.65
5,000$1.73613$8,680.65
Manufacturers Standard Package