Monolythic 1C10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C10Z5U224M050B

DigiKey Part Number
1C10Z5U224M050B-ND
Manufacturer
Manufacturer Product Number
1C10Z5U224M050B
Description
CAP CER 0.22UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
1C10Z5U224M050B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.26000$32.60
50$2.47480$123.74
100$2.23170$223.17
500$1.96342$981.71
1,000$1.69754$1,697.54
2,500$1.56436$3,910.90
5,000$1.48412$7,420.60
Manufacturers Standard Package