



NTCLE100E3229JB0 | |
|---|---|
DigiKey Part Number | BC2416-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3229JB0 |
Description | THERMISTOR NTC 22OHM 3136K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22 Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3229JB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3136K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 5 | $4.39000 | $21.95 |
| 10 | $4.15200 | $41.52 |
| 25 | $3.87400 | $96.85 |
| 50 | $3.68660 | $184.33 |
| 100 | $3.51300 | $351.30 |
| 500 | $3.16660 | $1,583.30 |
| 1,000 | $3.03776 | $3,037.76 |
| 5,000 | $2.77888 | $13,894.40 |

