NTCALUG01A103F800L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCALUG01A103F800L
LT Spice simulation of Thermoelectric Peltier Element Temperature Control with NTCALUG03A
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCALUG01A103F161

DigiKey Part Number
BC2895-ND
Manufacturer
Manufacturer Product Number
NTCALUG01A103F161
Description
THERM NTC 10KOHM 3984K RING LUG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG01A103F161 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
6.3" (160mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,455
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.93000$45.93
5$41.24200$206.21
10$39.51400$395.14
25$37.45560$936.39
50$36.04460$1,802.23
200$33.57050$6,714.10
600$31.89187$19,135.12
1,000$31.18627$31,186.27
Manufacturers Standard Package