K561J15C0GH53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.52010
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.13911
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.52010
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.93488
Datasheet

Similar


KEMET
In Stock: 12,984
Unit Price: $3.21000
Datasheet

Similar


TDK Corporation
In Stock: 7,902
Unit Price: $2.55000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


Murata Electronics
In Stock: 1,684
Unit Price: $4.03000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.16689
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.45337
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.87681
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.57116
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K561J15C0GH53L2

DigiKey Part Number
K561J15C0GH53L2-ND
Manufacturer
Manufacturer Product Number
K561J15C0GH53L2
Description
CAP CER 560PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K561J15C0GH53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.93488$18,697.60