
K390J15C0GF5TL2 | |
---|---|
DigiKey Part Number | BC1008TR-ND - Tape & Reel (TR) BC1008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K390J15C0GF5TL2 |
Description | CAP CER 39PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K390J15C0GF5TL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09500 | $10.95 |
50 | $0.78700 | $39.35 |
100 | $0.69230 | $69.23 |
500 | $0.53310 | $266.55 |
1,000 | $0.48412 | $484.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37865 | $1,514.60 |
8,000 | $0.35795 | $2,863.60 |
12,000 | $0.34762 | $4,171.44 |
20,000 | $0.34569 | $6,913.80 |
28,000 | $0.33600 | $9,408.00 |
40,000 | $0.33488 | $13,395.20 |
48,000 | $0.33434 | $16,048.32 |
96,000 | $0.32637 | $31,331.52 |
100,000 | $0.32564 | $32,564.00 |