
K223K10X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2677CT-ND - Cut Tape (CT) BC2677TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K223K10X7RF5UH5 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223K10X7RF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C223K5R5TA | KEMET | 337 | 399-4227-ND | $3.12000 | Direct |
| RDER71H223K0K1H03B | Murata Electronics | 1,826 | 490-8830-ND | $4.28000 | Direct |
| RDER71H223K0M1H03A | Murata Electronics | 3,573 | 490-9160-1-ND | $4.36000 | Direct |
| RDER72A223K0K1H03B | Murata Electronics | 1,099 | 490-8880-ND | $4.28000 | Upgrade |
| RDER72A223K0M1H03A | Murata Electronics | 1,098 | 490-9210-1-ND | $4.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.14300 | $11.43 |
| 50 | $0.82060 | $41.03 |
| 100 | $0.72180 | $72.18 |
| 500 | $0.55626 | $278.13 |
| 1,000 | $0.50505 | $505.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43827 | $1,095.67 |
| 5,000 | $0.40675 | $2,033.75 |
| 7,500 | $0.39097 | $2,932.28 |
| 12,500 | $0.37349 | $4,668.62 |
| 17,500 | $0.36328 | $6,357.40 |
| 25,000 | $0.35345 | $8,836.25 |

