
RP0505CT-50R0GN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP0505CT-50R0GN-96TR-ND - Tape & Reel (TR) 4353-RP0505CT-50R0GN-96TRCT-ND - Cut Tape (CT) 4353-RP0505CT-50R0GN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0505CT-50R0GN-96TR |
Description | RES 50 OHM 2% 3/4W 0502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.75W, 3/4W Chip Resistor 0502 (1406 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0502 (1406 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.050" L x 0.050" W (1.27mm x 1.27mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.30000 | $48.30 |
| 10 | $37.39000 | $373.90 |
| 25 | $34.89240 | $872.31 |
| 50 | $33.44500 | $1,672.25 |
| 100 | $33.20350 | $3,320.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.48012 | $13,740.06 |
| 1,000 | $26.96972 | $26,969.72 |
| 1,500 | $26.72083 | $40,081.25 |
| 2,500 | $26.45070 | $66,126.75 |

