SL32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL324R023B

DigiKey Part Number
570-SL324R023B-ND
Manufacturer
Manufacturer Product Number
SL324R023B
Description
ICL 4 OHM 20% 23A 31MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 4 Ohms ±20% 23 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
4 Ohms
Tolerance
±20%
Current - Steady State Max
23 A
R @ Current
20 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.61000$24.61
5$20.38200$101.91
10$18.81000$188.10
50$15.60460$780.23
100$14.39450$1,439.45
250$12.93216$3,233.04
500$11.91994$5,959.97
1,000$10.98165$10,981.65
5,000$9.46680$47,334.00
Manufacturers Standard Package