SL22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL22 2R515-AT

DigiKey Part Number
570-1341-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL22 2R515-AT
Description
ICL 2.5 OHM 20% 15A 22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 15 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Tape & Reel (TR)
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
15 A
R @ Current
30 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.57810$4,789.05
Manufacturers Standard Package