MS32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3220010B

DigiKey Part Number
570-1377-ND
Manufacturer
Manufacturer Product Number
MS3220010B
Description
ICL 20 OHM 25% 10A 31MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±25% 10 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±25%
Current - Steady State Max
10 A
R @ Current
180 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.90000$48.90
5$40.56800$202.84
25$33.65240$841.31
50$31.04280$1,552.14
100$28.62920$2,862.92
250$25.71020$6,427.55
500$23.68824$11,844.12
1,000$21.81266$21,812.66
Manufacturers Standard Package