
MS32 2R025-B | |
---|---|
DigiKey Part Number | 570-1378-ND |
Manufacturer | |
Manufacturer Product Number | MS32 2R025-B |
Description | ICL 2 OHM 25% 25A 31MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±25% 25 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 25 A | |
R @ Current | 20 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $31.04280 | $1,552.14 |