MS22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS22 10008-B

DigiKey Part Number
570-MS2210008-B-ND
Manufacturer
Manufacturer Product Number
MS22 10008-B
Description
ICL 10 OHM 25% 8A 23MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±25% 8 A 0.906" (23.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±25%
Current - Steady State Max
8 A
R @ Current
90 mOhms
Diameter
0.906" (23.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.92000$33.92
5$28.12000$140.60
10$25.93900$259.39
50$21.52000$1,076.00
100$19.84900$1,984.90
300$17.45103$5,235.31
500$16.43090$8,215.45
1,000$15.13412$15,134.12
5,000$13.47990$67,399.50
Manufacturers Standard Package