
MS12 15102-B | |
---|---|
DigiKey Part Number | MS1215102-B-ND |
Manufacturer | |
Manufacturer Product Number | MS12 15102-B |
Description | ICL 150 OHM 25% 2A 13.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 150 Ohms ±25% 2 A 0.531" (13.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 150 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 1.04 Ohms | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $14.75380 | $2,950.76 |