
K 70 WP 8 OHM | |
---|---|
DigiKey Part Number | 2056-K70WP8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 70 WP 8 OHM |
Description | K 70 WP 8 OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 15 kHz | |
Frequency - Self Resonant | 395Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.10000 | $80.10 |
10 | $65.23900 | $652.39 |
25 | $60.14960 | $1,503.74 |
50 | $56.57860 | $2,828.93 |
200 | $50.09870 | $10,019.74 |
400 | $49.59780 | $19,839.12 |