
K 50 FL - 8 OHM | |
---|---|
DigiKey Part Number | 2056-K50FL-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 50 FL - 8 OHM |
Description | SPEAKER 8OHM 1W TOP PORT 80DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 150 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 50 FL - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.83000 | $55.83 |
10 | $45.47300 | $454.73 |
25 | $41.91880 | $1,047.97 |
50 | $39.42260 | $1,971.13 |
100 | $37.08580 | $3,708.58 |
250 | $34.22212 | $8,555.53 |
600 | $33.35718 | $20,014.31 |