K 10.30 - 8 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 10.30 - 8 OHM

DigiKey Part Number
2056-K10.30-8OHM-ND
Manufacturer
Manufacturer Product Number
K 10.30 - 8 OHM
Description
SPEAKER 8OHM 500MW TOP PORT 85DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 750 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
K 10.30 - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
750 Hz ~ 20 kHz
Frequency - Self Resonant
1.2kHz
Impedance
8 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
-
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
1.181" L x 0.394" W (30.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.86000$51.86
10$42.26300$422.63
25$38.95400$973.85
50$36.63560$1,831.78
100$34.46240$3,446.24
250$31.79988$7,949.97
500$30.76710$15,383.55