
VTDU41PI004G-100 | |
---|---|
DigiKey Part Number | VTDU41PI004G-100-ND |
Manufacturer | |
Manufacturer Product Number | VTDU41PI004G-100 |
Description | SSD 4GB EUSB SLC 5V 10P 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB Disk-On-Module, eUSB 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, eUSB | |
Speed - Read | 27MB/s | |
Speed - Write | 16.5MB/s | |
Voltage - Supply | 5V | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 45.35mm x 17.90mm x 6.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $517.15050 | $10,343.01 |