
VSFBM4XI120G-150 | |
---|---|
DigiKey Part Number | VSFBM4XI120G-150-ND |
Manufacturer | |
Manufacturer Product Number | VSFBM4XI120G-150 |
Description | SSD 120GB M.2 MLC SATA III 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 42.00mm x 22.00mm x 3.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $2,375.32833 | $42,755.91 |